PDP SEO Portlet

T495X156K050AHE300

Surface Mount Tantalum Capacitor, 15 uF, 50 V, 2817 [7143 Metric], ± 10%, 300 mohm, 742 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T495X156K050AHE300
Secondary Manufacturer Part#: T495X156K050AHE300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 15µF capacitance and ±10% capacitance tolerance
  • X case size
  • 50V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Standard solder coated (SnPb 5% Pb minimum)
  • Meets or exceeds EIA standard 535BAAC
  • High surge current capability
  • High ripple current capability
  • 100% surge current test and 100% steady-state accelerated aging
  • Epoxy compliant with UL94 V-0

Technical Attributes

Find Similar Parts

Description Value
15 uF
± 10%
2817 [7143 Metric]
300 mOhm
-888
X
MSL 1 - Unlimited
125 °C
-55 °C
4 mm
7.3 mm
4.3 mm
-888
742 mA
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$6.15808
1000+
$6.02028
2000+
$5.81689
4000+
$5.59753
8000+
$5.38736