PDP SEO Portlet

T495X108M004ATE060

Surface Mount Tantalum Capacitor, 1000 uF, 4 V, 2817 [7143 Metric], ± 20%, 60 mohm, 1.658 A

Manufacturer:KEMET
Avnet Manufacturer Part #: T495X108M004ATE060
Secondary Manufacturer Part#: T495X108M004ATE060
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 1000µF capacitance and ±20% capacitance tolerance
  • X case size
  • 4V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • 100% Matte tin (Sn)-plated termination finish
  • Meets or exceeds EIA standard 535BAAC
  • High surge current capability
  • High ripple current capability
  • 100% surge current test and 100% steady-state accelerated aging
  • Epoxy compliant with UL94 V-0

Technical Attributes

Find Similar Parts

Description Value
1000 uF
± 20%
2817 [7143 Metric]
60 mOhm
X
MSL 1 - Unlimited
125 °C
-55 °C
4 mm
7.3 mm
T495 Series
4.3 mm
1.658 A
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.77826
1000+
$3.69371
2000+
$3.56892
4000+
$3.43433
8000+
$3.30538