PDP SEO Portlet

T495X107K016ATE1007037

Surface Mount Tantalum Capacitor, 100 uF, 16 V, 2817 [7143 Metric], ± 10%, 100 mohm, 1.285 A

Manufacturer:KEMET
Avnet Manufacturer Part #: T495X107K016ATE1007037
Secondary Manufacturer Part#: T495X107K016ATE1007037
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 100µF capacitance and ±10% capacitance tolerance
  • X case size
  • 16V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • 100% Matte tin (Sn)-plated termination finish
  • Meets or exceeds EIA standard 535BAAC
  • High surge current capability
  • High ripple current capability
  • 100% surge current test and 100% steady-state accelerated aging
  • Epoxy compliant with UL94 V-0

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 10%
2817 [7143 Metric]
100 mOhm
X
125 °C
-55 °C
4 mm
7.3 mm
T495 Series
4.3 mm
1.285 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.42575
1000+
$1.39385
2000+
$1.34676
4000+
$1.29597
8000+
$1.27461