PDP SEO Portlet

T495E227K016ATE050

Surface Mount Tantalum Capacitor, 220 uF, 16 V, 2824 [7360 Metric], ± 10%, 50 mohm, 2 A, E Size Code

Manufacturer:KEMET
Avnet Manufacturer Part #: T495E227K016ATE050
Secondary Manufacturer Part#: T495E227K016ATE050
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 220µF capacitance and ±10% capacitance tolerance
  • E case size
  • 16V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • 100% Matte tin (Sn)-plated termination finish
  • Meets or exceeds EIA standard 535BAAC
  • High surge current capability
  • High ripple current capability
  • 100% surge current test and 100% steady-state accelerated aging
  • Epoxy compliant with UL94 V-0

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 10%
2824 [7360 Metric]
50 mOhm
-888
E
MSL 1 - Unlimited
125 °C
-55 °C
3.6 mm
7.3 mm
6 mm
-888
2 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$5.36195
1000+
$5.24196
2000+
$5.06486
4000+
$4.87386
8000+
$4.69086