PDP SEO Portlet

T495D336K025ATE225

Surface Mount Tantalum Capacitor, 33 uF, 25 V, 2817 [7143 Metric], ± 10%, 225 mohm, 816 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T495D336K025ATE225
Secondary Manufacturer Part#: T495D336K025ATE225
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 33µF capacitance and ±10% capacitance tolerance
  • D case size
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • 100% Matte tin (Sn)-plated termination finish
  • Meets or exceeds EIA standard 535BAAC
  • High surge current capability
  • High ripple current capability
  • 100% surge current test and 100% steady-state accelerated aging
  • Epoxy compliant with UL94 V-0

Technical Attributes

Find Similar Parts

Description Value
33 uF
± 10%
2817 [7143 Metric]
225 mOhm
-888
D
MSL 1 - Unlimited
125 °C
-55 °C
2.8 mm
7.3 mm
4.3 mm
-888
816 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.70601
1000+
$0.69021
2000+
$0.66689
4000+
$0.64174
8000+
$0.61765