PDP SEO Portlet

T495C685M025ATE500

Surface Mount Tantalum Capacitor, 6.8 uF, 25 V, 2312 [6032 Metric], ± 20%, 500 mohm, 469 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T495C685M025ATE500
Secondary Manufacturer Part#: T495C685M025ATE500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The low ESR, surge-robust T495 Series is designed for demanding applications that require high surge current and high ripple current capability. This series builds upon the proven capabilities of our industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents. These benefits are achieved though a combination of proprietary design, materials, and process parameters as well as high-stress, low impedance electrical conditioning performed prior to screening. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at =30°C/85% RH.

  • 6.8µF capacitance and ±20% capacitance tolerance
  • C case size
  • 25V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • 100% Matte tin (Sn)-plated termination finish
  • Meets or exceeds EIA standard 535BAAC
  • High surge current capability
  • High ripple current capability
  • 100% surge current test and 100% steady-state accelerated aging
  • Epoxy compliant with UL94 V-0

Technical Attributes

Find Similar Parts

Description Value
6.8 uF
± 20%
2312 [6032 Metric]
500 mOhm
C
MSL 1 - Unlimited
125 °C
-55 °C
2.5 mm
6 mm
T495 Series
3.2 mm
469 mA
25 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.75536
1000+
$0.73846
2000+
$0.71351
4000+
$0.68661
8000+
$0.66346