PDP SEO Portlet

T495C336K016ATE300

Surface Mount Tantalum Capacitor, 33 uF, 16 V, 2312 [6032 Metric], ± 10%, 300 mohm, 606 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T495C336K016ATE300
Secondary Manufacturer Part#: T495C336K016ATE300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The low ESR, surge-robust T495 Series is designed for demanding applications that require high surge current and high ripple current capability. This series builds upon the proven capabilities of our industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents. These benefits are achieved though a combination of proprietary design, materials, and process parameters as well as high-stress, low impedance electrical conditioning performed prior to screening. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at =30°C/85% RH.

  • Case Size C
  • Meets or exceeds EIA Standard 535BAAC
  • Taped and reeled per EIA 481
  • High surge current capability
  • Optional gold-plated terminations
  • High ripple current capability
  • 100% steady-state accelerated aging
  • Capacitance value of 33 uF
  • Tolerance of ±10%
  • Voltage rating of 16 VDC
  • Extended range values
  • RoHS Compliant and lead-free terminations
  • Operating temperature range of -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
33 uF
± 10%
2312 [6032 Metric]
300 mOhm
-888
C
MSL 1 - Unlimited
125 °C
-55 °C
2.5 mm
6 mm
3.2 mm
-888
606 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.9711
1000+
$0.94937
2000+
$0.9173
4000+
$0.8827
8000+
$0.84956