PDP SEO Portlet

T495C107K006ATE075

Surface Mount Tantalum Capacitor, MnO2, 100 µF, 6.3 V, 2312 [6032 Metric], ± 10%, 0.075 ohm, C

Manufacturer:KEMET
Avnet Manufacturer Part #: T495C107K006ATE075
Secondary Manufacturer Part#: T495C107K006ATE075
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T495 series capacitors are low ESR, surge robust MnO2 polarized tantalum chip capacitors. These capacitors are designed for demanding applications that require high surge current and high ripple current capability. T495 capacitors builds upon proven capabilities of industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability and improved resistance to high inrush currents. These benefits are achieved through a combination of proprietary design, materials and process parameters as well as high stress, low impedance electrical conditioning performed prior to screening.

  • 0.1μF to 1000µF capacitance range
  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Available in ±10% and ±20% tolerance
  • Rated voltage range of 2.5VDC to 50VDC
  • Operating temperature range of -55°C to 125°C
  • Meets or exceeds EIA standard 535BAAC
  • 100% steady state accelerated aging
  • Optional gold plated terminations
  • MSL 1
  • Endurance is 2000h at 85°C

Technical Attributes

Find Similar Parts

Description Value
100 uF
10%
0.075 mOhm
-888
C
MSL 1 - Unlimited
125 °C
-55 °C
2.5 mm
6 mm
3.2 mm
-888
1211 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.79427
1000+
$0.76845
2000+
$0.74462
4000+
$0.72075
8000+
$0.70082