PDP SEO Portlet

T495C106K010ATE400

Surface Mount Tantalum Capacitor, 10 uF, 10 V, 2312 [6032 Metric], ± 10%, 400 mohm, 524 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T495C106K010ATE400
Secondary Manufacturer Part#: T495C106K010ATE400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10µF capacitance and ±10% capacitance tolerance
  • C case size
  • 10V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • 100% Matte tin (Sn)-plated termination finish
  • Meets or exceeds EIA standard 535BAAC
  • High surge current capability
  • High ripple current capability
  • 100% surge current test and 100% steady-state accelerated aging
  • Epoxy compliant with UL94 V-0

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
2312 [6032 Metric]
400 mOhm
-888
C
MSL 1 - Unlimited
125 °C
-55 °C
2.5 mm
6 mm
3.2 mm
-888
524 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.95522
1000+
$0.93385
2000+
$0.9023
4000+
$0.86827
8000+
$0.83567