PDP SEO Portlet

T495B106M020AHE1K0

Surface Mount Tantalum Capacitor, 10 uF, 20 V, 1411 [3528 Metric], ± 20%, 1000 mohm, 292 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T495B106M020AHE1K0
Secondary Manufacturer Part#: T495B106M020AHE1K0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10µF capacitance and ±20% capacitance tolerance
  • B case size
  • 20V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Standard solder coated (SnPb 5% Pb minimum)
  • Meets or exceeds EIA standard 535BAAC
  • High surge current capability
  • High ripple current capability
  • 100% surge current test and 100% steady-state accelerated aging
  • Epoxy compliant with UL94 V-0

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
1411 [3528 Metric]
1000 mOhm
-888
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
292 mA
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.78941
4000+
$0.77175
8000+
$0.74568
16000+
$0.71756
32000+
$0.69061