PDP SEO Portlet

T495A335K016AHE3K0

Surface Mount Tantalum Capacitor, 3.3 uF, 16 V, 1206 [3216 Metric], ± 10%, 3000 mohm, 158 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T495A335K016AHE3K0
Secondary Manufacturer Part#: T495A335K016AHE3K0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The low ESR, surge-robust T495 Series is designed for demanding applications that require high surge current and high ripple current capability. This series builds upon the proven capabilities of our industrial grade tantalum chip capacitors to offer several advantages such as low ESR, high ripple current capability, excellent capacitance stability, and improved resistance to high in-rush currents. These benefits are achieved though a combination of proprietary design, materials, and process parameters as well as high-stress, low impedance electrical conditioning performed prior to screening. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at =30°C/85% RH.

  • 3.3µF capacitance and ±10% capacitance tolerance
  • A case size
  • 16V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Standard solder coated (SnPb 5% Pb minimum)
  • Meets or exceeds EIA standard 535BAAC
  • High surge current capability
  • High ripple current capability
  • 100% surge current test and 100% steady-state accelerated aging
  • Epoxy compliant with UL94 V-0

Technical Attributes

Find Similar Parts

Description Value
3.3 uF
± 10%
1206 [3216 Metric]
3000 mOhm
A
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
3.2 mm
T495 Series
1.6 mm
158 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.68555
4000+
$0.67021
8000+
$0.64757
16000+
$0.62315
32000+
$0.59975