PDP SEO Portlet

T494X156M035AT

Surface Mount Tantalum Capacitor, 15 uF, 35 V, 2817 [7143 Metric], ± 20%, 0.3 ohm, 742 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T494X156M035AT
Secondary Manufacturer Part#: T494X156M035AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 15µF capacitance and ±20% capacitance tolerance
  • X case size
  • 35V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • 100% Matte tin (Sn) plated termination finish
  • Lower ESR version of the popular T491
  • Symmetrical, compliant terminations
  • Halogen-free epoxy
  • Epoxy compliant with UL94 V-0

Technical Attributes

Find Similar Parts

Description Value
15 uF
± 20%
2817 [7143 Metric]
0.3 Ohm
X
MSL 1 - Unlimited
125 °C
-55 °C
4 mm
7.3 mm
T494 Series
4.3 mm
742 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.57768
1000+
$2.52
2000+
$2.43486
4000+
$2.34304
8000+
$2.25507