PDP SEO Portlet

T494V227M006AH

Surface Mount Tantalum Capacitor, 220 uF, 6.3 V, 2817 [7143 Metric], ± 20%, 0.3 ohm, 645 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T494V227M006AH
Secondary Manufacturer Part#: T494V227M006AH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 220µF capacitance and ±20% capacitance tolerance
  • V case size
  • 6.3V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Standard solder coated (SnPb 5% Pb minimum) termination finish
  • Lower ESR version of the popular T491
  • Symmetrical, compliant terminations
  • Halogen-free epoxy
  • Epoxy compliant with UL94 V-0

Technical Attributes

Find Similar Parts

Description Value
220 uF
± 20%
2817 [7143 Metric]
0.3 Ohm
V
125 °C
-55 °C
1.8 mm
7.3 mm
T494 Series
4.3 mm
645 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$1.91931
2000+
$1.87636
4000+
$1.81297
8000+
$1.7446
16000+
$1.68729