T494D157M004AH
Surface Mount Tantalum Capacitor, 150 uF, 4 V, 2817 [7143 Metric], ± 20%, 0.15 ohm, 1 A
Manufacturer:KEMET
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: T494D157M004AH
Secondary Manufacturer Part#: T494D157M004AH
- RoHS 10 Compliant
- Tariff Charges
- 150µF capacitance and ±20% capacitance tolerance
- D case size
- 4V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Standard solder coated (SnPb 5% Pb minimum) termination finish
- Lower ESR version of the popular T491
- Symmetrical, compliant terminations
- Halogen-free epoxy
- Epoxy compliant with UL94 V-0
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 uF | ||
| ± 20% | ||
| 2817 [7143 Metric] | ||
| 0.15 Ohm | ||
| D | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.8 mm | ||
| 7.3 mm | ||
| T494 Series | ||
| 4.3 mm | ||
| 1 A | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |