PDP SEO Portlet

T494C336K016AH

Surface Mount Tantalum Capacitor, 33 uF, 16 V, 2312 [6032 Metric], ± 10%, 0.3 ohm, 606 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T494C336K016AH
Secondary Manufacturer Part#: T494C336K016AH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 33µF capacitance and ±10% capacitance tolerance
  • C case size
  • 16V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Standard solder coated (SnPb 5% Pb minimum) termination finish
  • Lower ESR version of the popular T491
  • Symmetrical, compliant terminations
  • Halogen-free epoxy
  • Epoxy compliant with UL94 V-0

Technical Attributes

Find Similar Parts

Description Value
33 uF
± 10%
2312 [6032 Metric]
0.3 Ohm
C
125 °C
-55 °C
2.5 mm
6 mm
T494 Series
3.2 mm
606 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 203 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.67525
1000+
$0.66014
2000+
$0.63784
4000+
$0.61378
8000+
$0.59074