PDP SEO Portlet

T494B226M010AT

Surface Mount Tantalum Capacitor, 22 uF, 10 V, 1411 [3528 Metric], ± 20%, 0.7 ohm, 348 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T494B226M010AT
Secondary Manufacturer Part#: T494B226M010AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This T494 Series product meets or exceeds the requirements of EIA standard 535BAAC. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at =30°C/85% RH. The T494 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. Tin/lead (Sn/Pb) terminations are available upon request for any part number. Gold-plated terminations are also available for use with conductive epoxy attachment processes. Standard packaging of these devices is tape and reel in accordance with EIA 481. This system provides perfect compatibility with all tape-fed placement units.

  • Case Size B
  • Meets or exceeds EIA Standard 535BAAC
  • Taped and reeled per EIA 481
  • Symmetrical, compliant terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • Halogen-free epoxy
  • Capacitance values of 0.1 µF to 1,000 µF
  • Tolerances of ±10% and ±20%
  • Voltage rating of 2.5 - 50 VDC
  • Extended range values
  • Low profile case sizes
  • RoHS Compliant and lead-free terminations
  • Operating temperature range of -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 20%
1411 [3528 Metric]
0.7 Ohm
-888
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
348 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.4721
4000+
$0.46154
8000+
$0.44595
16000+
$0.42913
32000+
$0.41302