PDP SEO Portlet

T494B107M004AH

Surface Mount Tantalum Capacitor, 100 uF, 4 V, 1411 [3528 Metric], ± 20%, 0.65 ohm, 362 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T494B107M004AH
Secondary Manufacturer Part#: T494B107M004AH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 100µF capacitance and ±20% capacitance tolerance
  • B case size
  • 4V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Standard solder coated (SnPb 5% Pb minimum) termination finish
  • Lower ESR version of the popular T491
  • Symmetrical, compliant terminations
  • Halogen-free epoxy
  • Epoxy compliant with UL94 V-0

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
1411 [3528 Metric]
0.65 Ohm
B
125 °C
-55 °C
1.9 mm
3.5 mm
T494 Series
2.8 mm
362 mA
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.57754
4000+
$0.56462
8000+
$0.54554
16000+
$0.52497
32000+
$0.50814