PDP SEO Portlet

T494B106K006AT

Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, 1411 [3528 Metric], ± 10%, 1 ohm, 292 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T494B106K006AT
Secondary Manufacturer Part#: T494B106K006AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This T494 Series product meets or exceeds the requirements of EIA standard 535BAAC. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at =30°C/85% RH. The T494 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. Tin/lead (Sn/Pb) terminations are available upon request for any part number. Gold-plated terminations are also available for use with conductive epoxy attachment processes. Standard packaging of these devices is tape and reel in accordance with EIA 481. This system provides perfect compatibility with all tape-fed placement units.

  • 10µF capacitance and ±10% capacitance tolerance
  • B case size
  • 6.3V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • 100% Matte tin (Sn) plated termination finish
  • Lower ESR version of the popular T491
  • Symmetrical, compliant terminations
  • Halogen-free epoxy
  • Epoxy compliant with UL94 V-0

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
1411 [3528 Metric]
1 Ohm
-888
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
292 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.34278
4000+
$0.3351
8000+
$0.32378
16000+
$0.31157
32000+
$0.29988