PDP SEO Portlet

T494A106M016AH

Surface Mount Tantalum Capacitor, 10 uF, 16 V, 1206 [3216 Metric], ± 20%, 3 ohm, 158 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T494A106M016AH
Secondary Manufacturer Part#: T494A106M016AH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 10µF capacitance and ±20% capacitance tolerance
  • A case size
  • 16V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Standard solder coated (SnPb 5% Pb minimum) termination finish
  • Lower ESR version of the popular T491
  • Symmetrical, compliant terminations
  • Halogen-free epoxy
  • Epoxy compliant with UL94 V-0

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
1206 [3216 Metric]
3 Ohm
-888
A
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
3.2 mm
1.6 mm
-888
158 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.32203
4000+
$0.3198
8000+
$0.31816
16000+
$0.31652
32000+
$0.31488