T493X477K006BH6120
Surface Mount Tantalum Capacitor, 470 uF, 6.3 V, 2817 [7143 Metric], ± 10%, 0.1 ohm, 1.285 A
Manufacturer:KEMET
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: T493X477K006BH6120
Secondary Manufacturer Part#: T493X477K006BH6120
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 470 uF | ||
| ± 10% | ||
| 2817 [7143 Metric] | ||
| 0.1 Ohm | ||
| B | ||
| X | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| 4 mm | ||
| 7.3 mm | ||
| T493 Series | ||
| 4.3 mm | ||
| MIL-PRF-55365 | ||
| 1.285 A | ||
| 6.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |