PDP SEO Portlet

T493X156K035AB6110

Surface Mount Tantalum Capacitor, 15 uF, 35 V, 2817 [7143 Metric], ± 10%, 0.9 ohm, 428 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T493X156K035AB6110
Secondary Manufacturer Part#: T493X156K035AB6110
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T493 Series is designed for the Commercial Off-The-Shelf (COTS) requirements of military and aerospace applications. This series is a surface mount product offering various lead-frame plating options, Weibull grading options, surge current testing, F-Tech (an improved anode manufacturing process) and Simulated Breakdown Voltage (SBDV) screening options to improve long term reliability. Standard, low, and ultra-low ESR options are available. All lots of this series are conditioned with MIL-PRF-55365 Group A testing. This series is also approved for DLA Drawing 07016

  • Case Size X
  • F-Tech and Simulated Breakdown Voltage (SBDS) screening options available
  • Taped and reeled per EIA 481
  • Symmetrical, compliant terminations
  • Laser-marked case
  • 100% surge current test available on all case sizes
  • Termination option B
  • Weibull failure option A
  • Voltage rating of 35 VDC
  • Operating temperature range of -55°C to +125°C
  • Capacitance value of 0.1 µF
  • All parts tested per Group A of MIL-PRF-55365
  • Approved for DLA Drawing 07016 applications

Technical Attributes

Find Similar Parts

Description Value
15 uF
± 10%
2817 [7143 Metric]
0.9 Ohm
-888
X
MSL 1 - Unlimited
125 °C
-55 °C
4 mm
7.3 mm
4.3 mm
-888
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:19  Mult:19  
USD $:
19+
$7.78255
38+
$7.60839
76+
$7.35135
152+
$7.07412
304+
$6.8796