PDP SEO Portlet

T493X107K016CH622B

Surface Mount Tantalum Capacitor, 100 uF, 16 V, 2817 [7143 Metric], ± 10%, 0.1 ohm, 1.285 A

Manufacturer:KEMET
Avnet Manufacturer Part #: T493X107K016CH622B
Secondary Manufacturer Part#: T493X107K016CH622B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T493 Series is designed for the Commercial Off-The-Shelf (COTS) requirements of military and aerospace applications. This series is a surface mount product offering various lead-frame plating options, Weibull grading options, surge current testing, F-Tech (an improved anode manufacturing process) and Simulated Breakdown Voltage (SBDV) screening options to improve long term reliability. Standard, low, and ultra-low ESR options are available. All lots of this series are conditioned with MIL-PRF-55365 Group A testing. This series is also approved for DLA Drawing 07016

  • F-Tech and Simulated Breakdown Voltage (SBDS) screening options available
  • Taped and reeled per EIA 481
  • Symmetrical, compliant terminations
  • Laser-marked case
  • 100% surge current test available on all case sizes
  • Termination options B, C, H, K, T, N & M
  • Weibull failure options B and C
  • Voltage rating of 4 - 63 VDC
  • Operating temperature range of -55°C to +125°C
  • Capacitance values of 0.1 µF to 470 µF
  • All parts tested per Group A of MIL-PRF-55365
  • Approved for DLA Drawing 07016 applications

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 10%
2817 [7143 Metric]
0.1 Ohm
C
X
MSL 1 - Unlimited
125 °C
-55 °C
4 mm
7.3 mm
T493 Series
4.3 mm
MIL-PRF-55365
1.285 A
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$148.44063
2+
$145.11888
4+
$140.21622
8+
$137.1711
16+
$132.4274