T492D226M020AC
Surface Mount Tantalum Capacitor, 22 uF, 20 V, 2817 [7143 Metric], ± 20%, 0.9 ohm, 408 mA
Manufacturer:KEMET
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: T492D226M020AC
Secondary Manufacturer Part#: T492D226M020AC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 uF | ||
| ± 20% | ||
| 2817 [7143 Metric] | ||
| 0.9 Ohm | ||
| A | ||
| D | ||
| 125 °C | ||
| -55 °C | ||
| 2.8 mm | ||
| 7.3 mm | ||
| T492 Series | ||
| 4.3 mm | ||
| MIL-PRF-55365/8 | ||
| 408 mA | ||
| 20 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |