PDP SEO Portlet

T491X337K010AT4539

Surface Mount Tantalum Capacitor, 330 uF, 10 V, 2817 [7143 Metric], ± 10%, 0.5 ohm, 574 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T491X337K010AT4539
Secondary Manufacturer Part#: T491X337K010AT4539
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 330µF capacitance and ±10% capacitance tolerance
  • X case size
  • 10V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Meets or exceeds EIA Standard 535BAAC
  • Symmetrical, compliant terminations
  • Epoxy compliant with UL94 V-0
  • Halogen free epoxy

Technical Attributes

Find Similar Parts

Description Value
330 uF
± 10%
2817 [7143 Metric]
0.5 Ohm
X
125 °C
-55 °C
4 mm
7.3 mm
T491 Series
4.3 mm
574 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.34306
1000+
$1.31301
2000+
$1.26865
4000+
$1.22081
8000+
$1.20679