PDP SEO Portlet

T491T685M010AT

Surface Mount Tantalum Capacitor, 6.8 uF, 10 V, 1411 [3528 Metric], ± 20%, 5 ohm, 118 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T491T685M010AT
Secondary Manufacturer Part#: T491T685M010AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T491 Series meets or exceeds the requirements of EIA standard 535BAAC. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at =30°C / 85% RH. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. Tin/lead (Sn/Pb) terminations are available upon request for any part number. Gold-plated terminations are also available for use with conductive epoxy attachment processes. Standard packaging of these devices is tape and reel in accordance with EIA 481. This system provides perfect compatibility with all tapefed placement units.

  • 6.8µF capacitance and ±20% capacitance tolerance
  • T case size
  • 10V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Meets or exceeds EIA Standard 535BAAC
  • Symmetrical, compliant terminations
  • Epoxy compliant with UL94 V-0
  • Halogen free epoxy

Technical Attributes

Find Similar Parts

Description Value
6.8 uF
± 20%
1411 [3528 Metric]
5 Ohm
T
MSL 1 - Unlimited
125 °C
-55 °C
1.1 mm
3.5 mm
T491 Series
2.8 mm
118 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.55236
5000+
$0.54
10000+
$0.52176
20000+
$0.50208
40000+
$0.48323