PDP SEO Portlet

T491E687M006AT

Surface Mount Tantalum Capacitor, 680 uF, 6.3 V, 2824 [7360 Metric], ± 20%, 0.5 ohm, 632 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T491E687M006AT
Secondary Manufacturer Part#: T491E687M006AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 680µF capacitance and ±20% capacitance tolerance
  • E case size
  • 6.3V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Meets or exceeds EIA Standard 535BAAC
  • Symmetrical, compliant terminations
  • Epoxy compliant with UL94 V-0
  • Halogen free epoxy

Technical Attributes

Find Similar Parts

Description Value
680 uF
± 20%
2824 [7360 Metric]
0.5 Ohm
E
MSL 1 - Unlimited
125 °C
-55 °C
3.6 mm
7.3 mm
T491 Series
6 mm
632 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$3.77682
1000+
$3.69231
2000+
$3.56757
4000+
$3.43303
8000+
$3.30413