T491D337K010ATAUTO
Surface Mount Tantalum Capacitor, 330 uF, 10 V, 2817 [7143 Metric], ± 10%, 0.5 ohm, 548 mA
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: T491D337K010ATAUTO
Secondary Manufacturer Part#: T491D337K010ATAUTO
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 330 uF | ||
| ± 10% | ||
| 2817 [7143 Metric] | ||
| 0.5 Ohm | ||
| D | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.8 mm | ||
| 7.3 mm | ||
| T491 Series | ||
| 4.3 mm | ||
| AEC-Q200 | ||
| 548 mA | ||
| 10 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |