PDP SEO Portlet

T491D226K020ATZQ01

Surface Mount Tantalum Capacitor, 22 uF, 20 V, 2817 [7143 Metric], ± 10%, 0.8 ohm, 433 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T491D226K020ATZQ01
Secondary Manufacturer Part#: T491D226K020ATZQ01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T491 Series meets or exceeds the requirements of EIA standard 535BAAC. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at =30°C / 85% RH. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. Tin/lead (Sn/Pb) terminations are available upon request for any part number. Gold-plated terminations are also available for use with conductive epoxy attachment processes. Standard packaging of these devices is tape and reel in accordance with EIA 481. This system provides perfect compatibility with all tapefed placement units.

  • Meets or exceeds EIA Standard 535BAAC
  • Taped and reeled per EIA 481
  • Symmetrical, compliant terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • 100% surge current test on C, D, E, U, V, X sizes
  • Halogen free epoxy
  • Capacitance 0.1 µF to 1,000 µF
  • Tolerance ±10%, ±20%
  • Voltage 2.5 - 50 VDC
  • Extended range values
  • Low profile case sizes
  • RoHS Compliant and lead-free terminations
  • Operating temperature: -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 10%
2817 [7143 Metric]
0.8 Ohm
-888
D
125 °C
-55 °C
2.8 mm
7.3 mm
4.3 mm
-888
433 mA
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.44492
1000+
$0.43496
2000+
$0.42027
4000+
$0.40646
8000+
$0.40435