PDP SEO Portlet

T491D107M016AT4901

Surface Mount Tantalum Capacitor, 100 uF, 16 V, 2817 [7143 Metric], ± 20%, 0.7 ohm, 463 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T491D107M016AT4901
Secondary Manufacturer Part#: T491D107M016AT4901
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 100µF capacitance and ±20% capacitance tolerance
  • D case size
  • 16V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Meets or exceeds EIA Standard 535BAAC
  • Symmetrical, compliant terminations
  • Epoxy compliant with UL94 V-0
  • Halogen free epoxy

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
2817 [7143 Metric]
0.7 Ohm
D
125 °C
-55 °C
2.8 mm
7.3 mm
T491 Series
4.3 mm
463 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.5919
1000+
$0.58894
2000+
$0.58598
4000+
$0.58302
8000+
$0.58006