PDP SEO Portlet

T491D107K006AT

Surface Mount Tantalum Capacitor, 100 uF, 6.3 V, 2817 [7143 Metric], ± 10%, 0.8 ohm, 433 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T491D107K006AT
Secondary Manufacturer Part#: T491D107K006AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The KEMET T491 series capacitors are industrial grade MnO2, standard polarized tantalum chip capacitors. These capacitors are designed specifically for today’s highly automated surface mount processes and equipments. T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world with latest materials, processes and automation, resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems.

  • 100µF capacitance and ±10% capacitance tolerance
  • D case size
  • 6.3V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Meets or exceeds EIA Standard 535BAAC
  • Symmetrical, compliant terminations
  • Epoxy compliant with UL94 V-0
  • Halogen free epoxy

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 10%
2817 [7143 Metric]
0.8 Ohm
-888
D
MSL 1 - Unlimited
125 °C
-55 °C
2.8 mm
7.3 mm
4.3 mm
-888
433 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.38298
1000+
$0.37441
2000+
$0.36176
4000+
$0.34811
8000+
$0.33504