T491D106M025AT4820
Surface Mount Tantalum Capacitor, 10 uF, 25 V, 2817 [7143 Metric], ± 20%, 1 ohm, 387 mA
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: T491D106M025AT4820
Secondary Manufacturer Part#: T491D106M025AT4820
- RoHS 10 Compliant
- Tariff Charges
- 10µF capacitance and ±20% capacitance tolerance
- D case size
- 25V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Meets or exceeds EIA Standard 535BAAC
- Symmetrical, compliant terminations
- Epoxy compliant with UL94 V-0
- Halogen free epoxy
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 uF | ||
| ± 20% | ||
| 2817 [7143 Metric] | ||
| 1 Ohm | ||
| D | ||
| 125 °C | ||
| -55 °C | ||
| 2.8 mm | ||
| 7.3 mm | ||
| T491 Series | ||
| 4.3 mm | ||
| 387 mA | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |