PDP SEO Portlet

T491C476M016AT4833

Surface Mount Tantalum Capacitor, 47 uF, 16 V, 2312 [6032 Metric], ± 20%, 1 ohm, 332 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T491C476M016AT4833
Secondary Manufacturer Part#: T491C476M016AT4833
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 47µF capacitance and ±20% capacitance tolerance
  • C case size
  • 16V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Meets or exceeds EIA Standard 535BAAC
  • Symmetrical, compliant terminations
  • Epoxy compliant with UL94 V-0
  • Halogen free epoxy

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 20%
2312 [6032 Metric]
1 Ohm
C
125 °C
-55 °C
2.5 mm
6 mm
T491 Series
3.2 mm
332 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.4154
1000+
$0.41332
2000+
$0.41125
4000+
$0.40917
8000+
$0.40709