PDP SEO Portlet

T491C336K010AH

Surface Mount Tantalum Capacitor, 33 uF, 10 V, 2312 [6032 Metric], ± 10%, 1.5 ohm, 271 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T491C336K010AH
Secondary Manufacturer Part#: T491C336K010AH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 33µF capacitance and ±10% capacitance tolerance
  • C case size
  • 10V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Meets or exceeds EIA Standard 535BAAC
  • Symmetrical, compliant terminations
  • Epoxy compliant with UL94 V-0
  • Halogen free epoxy

Technical Attributes

Find Similar Parts

Description Value
33 uF
± 10%
2312 [6032 Metric]
1.5 Ohm
-888
C
MSL 1 - Unlimited
125 °C
-55 °C
2.5 mm
6 mm
3.2 mm
-888
271 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.40082
1000+
$0.39878
2000+
$0.37791
4000+
$0.37596
8000+
$0.37402