T491C226M016AT7454
Surface Mount Tantalum Capacitor, 22 uF, 16 V, 2312 [6032 Metric], ± 20%, 1.5 ohm, 271 mA
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: T491C226M016AT7454
Secondary Manufacturer Part#: T491C226M016AT7454
- RoHS 10 Compliant
- Tariff Charges
- 22µF capacitance and ±20% capacitance tolerance
- C case size
- 16V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Meets or exceeds EIA Standard 535BAAC
- Symmetrical, compliant terminations
- Epoxy compliant with UL94 V-0
- Halogen free epoxy
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 22 uF | ||
| ± 20% | ||
| 2312 [6032 Metric] | ||
| 1.5 Ohm | ||
| C | ||
| 125 °C | ||
| -55 °C | ||
| 2.5 mm | ||
| 6 mm | ||
| T491 Series | ||
| 3.2 mm | ||
| 271 mA | ||
| 16 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |