PDP SEO Portlet

T491B685K010AT4160

Surface Mount Tantalum Capacitor, 6.8 uF, 10 V, 1411 [3528 Metric], ± 10%, 5 ohm, 118 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T491B685K010AT4160
Secondary Manufacturer Part#: T491B685K010AT4160
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 6.8µF capacitance and ±10% capacitance tolerance
  • B case size
  • 10V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Meets or exceeds EIA Standard 535BAAC
  • Symmetrical, compliant terminations
  • Epoxy compliant with UL94 V-0
  • Halogen free epoxy

Technical Attributes

Find Similar Parts

Description Value
6.8 uF
± 10%
1411 [3528 Metric]
5 Ohm
B
125 °C
-55 °C
1.1 mm
3.5 mm
T491 Series
2.8 mm
118 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.1877
4000+
$0.1835
8000+
$0.1773
16000+
$0.17238
32000+
$0.1715