T491B684M035AT
Surface Mount Tantalum Capacitor, 0.68 uF, 35 V, 1411 [3528 Metric], ± 20%, 6.5 ohm, 114 mA
- RoHS 10 Compliant
- Tariff Charges
T491B684M035AT is a T491 industrial grade MnO2, standard tantalum surface mount capacitor. It is designed specifically for today’s highly automated surface mount processes and equipment, is the leading choice for surface mount designs. The T491 combines KEMET’s proven solid tantalum technology, acclaimed and respected throughout the world, with the latest in materials, processes and automation, resulting in unsurpassed total performance and value. This product meets or exceeds the requirements of EIA standard 535BAAC. Typical applications include decoupling and filtering in many end applications, such as DC/DC converters, portable electronics, telecommunications and control units.
- 0.68µF capacitance and ±20% capacitance tolerance
- B case size
- 35V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Meets or exceeds EIA Standard 535BAAC
- Symmetrical, compliant terminations
- Epoxy compliant with UL94 V-0
- Halogen free epoxy
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| B | ||
| T491 Series | ||
| ± 20% | ||
| 3.5 mm | ||
| 2.8 mm | ||
| 1.9 mm | ||
| 35 V | ||
| null | ||
| 1411 [3528 Metric] | ||
| 114 mA | ||
| 125 °C | ||
| 0.68 µF |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |