PDP SEO Portlet

T491B474M035AH

Surface Mount Tantalum Capacitor, 0.47 uF, 35 V, 1411 [3528 Metric], ± 20%, 8 ohm, 103 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T491B474M035AH
Secondary Manufacturer Part#: T491B474M035AH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 0.47µF capacitance and ±20% capacitance tolerance
  • B case size
  • 35V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Meets or exceeds EIA Standard 535BAAC
  • Symmetrical, compliant terminations
  • Epoxy compliant with UL94 V-0
  • Halogen free epoxy

Technical Attributes

Find Similar Parts

Description Value
0.47 uF
± 20%
1411 [3528 Metric]
8 Ohm
B
125 °C
-55 °C
1.9 mm
3.5 mm
T491 Series
2.8 mm
103 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.44163
4000+
$0.43175
8000+
$0.41716
16000+
$0.40143
32000+
$0.38636