PDP SEO Portlet

T491B226K004AT

Surface Mount Tantalum Capacitor, 22 uF, 4 V, 1411 [3528 Metric], ± 10%, 3 ohm, 168 mA, B Size Code

Manufacturer:KEMET
Avnet Manufacturer Part #: T491B226K004AT
Secondary Manufacturer Part#: T491B226K004AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 22µF capacitance and ±10% capacitance tolerance
  • B case size
  • 4V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Meets or exceeds EIA Standard 535BAAC
  • Symmetrical, compliant terminations
  • Epoxy compliant with UL94 V-0
  • Halogen free epoxy

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 10%
1411 [3528 Metric]
3 Ohm
-888
B
MSL 1 - Unlimited
125 °C
-55 °C
1.9 mm
3.5 mm
2.8 mm
-888
168 mA
4 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.29228
4000+
$0.28573
8000+
$0.27608
16000+
$0.26567
32000+
$0.2557