T491B107M004AH
Surface Mount Tantalum Capacitor, 100 uF, 4 V, 1411 [3528 Metric], ± 20%, 0.9 ohm, 307 mA
Click image to enlarge
Manufacturer:KEMET
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: T491B107M004AH
Secondary Manufacturer Part#: T491B107M004AH
- RoHS 10 Compliant
- Tariff Charges
- 100µF capacitance and ±20% capacitance tolerance
- B case size
- 4V DC voltage rating
- Operating temperature range from -55°C to 125°C
- Meets or exceeds EIA Standard 535BAAC
- Symmetrical, compliant terminations
- Epoxy compliant with UL94 V-0
- Halogen free epoxy
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 uF | ||
| ± 20% | ||
| 1411 [3528 Metric] | ||
| 0.9 Ohm | ||
| B | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.9 mm | ||
| 3.5 mm | ||
| T491 Series | ||
| 2.8 mm | ||
| 307 mA | ||
| 4 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |