PDP SEO Portlet

T491A335K025AT

Surface Mount Tantalum Capacitor, 3.3 uF, 25 V, 1206 [3216 Metric], ± 10%, 7 ohm, 104 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T491A335K025AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Case Size A
  • Meets or exceeds EIA Standard 535BAAC
  • Taped and reeled per EIA 481
  • Symmetrical, compliant terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • Halogen free epoxy
  • Capacitance 0.1 µF to 1,000 µF
  • Tolerance ±10%, ±20%
  • Voltage 2.5 - 50 VDC
  • Extended range values
  • Low profile case sizes
  • RoHS Compliant and lead-free terminations
  • Operating temperature: -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
-55 °C
A
T491 Series
± 10%
3.2 mm
1.6 mm
1.6 mm
25 V
null
1206 [3216 Metric]
104 mA
125 °C
3.3 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 25 Weeks ,6 days
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.24134
2000+
$0.24134
4000+
$0.2106
8000+
$0.20952
16000+
$0.20844
32000+
$0.20736
SubTotal:
$482.68