PDP SEO Portlet

T491A225M006AT

Surface Mount Tantalum Capacitor, 2.2 uF, 6.3 V, 1206 [3216 Metric], ± 20%, 8 ohm, 97 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T491A225M006AT
Secondary Manufacturer Part#: T491A225M006AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T491 Series meets or exceeds the requirements of EIA standard 535BAAC. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at =30°C / 85% RH. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. Tin/lead (Sn/Pb) terminations are available upon request for any part number. Gold-plated terminations are also available for use with conductive epoxy attachment processes. Standard packaging of these devices is tape and reel in accordance with EIA 481. This system provides perfect compatibility with all tapefed placement units.

  • Case Size A
  • Meets or exceeds EIA Standard 535BAAC
  • Taped and reeled per EIA 481
  • Symmetrical, compliant terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • Halogen free epoxy
  • Capacitance 0.1 µF to 1,000 µF
  • Tolerance ±10%, ±20%
  • Voltage 2.5 - 50 VDC
  • Extended range values
  • Low profile case sizes
  • RoHS Compliant and lead-free terminations
  • Operating temperature: -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
2.2 uF
± 20%
1206 [3216 Metric]
8 Ohm
-888
A
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
3.2 mm
1.6 mm
-888
97 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.12289
4000+
$0.12014
8000+
$0.11608
16000+
$0.1117
32000+
$0.10751