PDP SEO Portlet

T491A106M006AH

Surface Mount Tantalum Capacitor, 10 uF, 6.3 V, 1206 [3216 Metric], ± 20%, 4 ohm, 137 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T491A106M006AH
Secondary Manufacturer Part#: T491A106M006AH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T491 Series meets or exceeds the requirements of EIA standard 535BAAC. This series is classified as MSL (Moisture Sensitivity Level) 1 under J STD 020: unlimited floor life time at =30°C / 85% RH. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. Tin/lead (Sn/Pb) terminations are available upon request for any part number. Gold-plated terminations are also available for use with conductive epoxy attachment processes. Standard packaging of these devices is tape and reel in accordance with EIA 481. This system provides perfect compatibility with all tapefed placement units.

  • 10µF capacitance and ±20% capacitance tolerance
  • A case size
  • 6.3V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • Meets or exceeds EIA Standard 535BAAC
  • Symmetrical, compliant terminations
  • Epoxy compliant with UL94 V-0
  • Halogen free epoxy

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 20%
1206 [3216 Metric]
4 Ohm
A
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
3.2 mm
T491 Series
1.6 mm
137 mA
6.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.36352
4000+
$0.35538
8000+
$0.34338
16000+
$0.33043
32000+
$0.31802