PDP SEO Portlet

T368C226M020AS

Tantalum Capacitor, 22 uF, 20 V, ± 20%, Radial Leaded, 6.35 mm, 10.67 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: T368C226M020AS
Secondary Manufacturer Part#: T368C226M020AS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Case Size C
  • Power Dissipation(max) @ 25°C: 0.090 Watts
  • Capacitance/Voltage Range: T368: 0.1-330µF, 6-50 Volts
  • Capacitance Tolerance: Available in standard EIA nominal values with ±20% and ±10% standard
  • Lead Material: T368 Series will be available, as an option, with 100% Matte Tin (RoHS compliant) lead wire or Sn/Pb lead wire.
  • Lead Tape and Reel: Reeling per specification RS-468.

Technical Attributes

Find Similar Parts

Description Value
22 uF
± 20%
Radial Leaded
6.35 mm
MSL 1 - Unlimited
85 °C
-55 °C
10.67 mm
10.16 mm
T368 Series
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210040
Schedule B: 8532210040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:38  Mult:1  
USD $:
38+
$3.71831
76+
$3.61644
152+
$3.52
304+
$3.4081
608+
$3.3908