PDP SEO Portlet

T356M476K035AT

Tantalum Capacitor, 47 uF, 35 V, ± 10%, Radial Leaded, 5.08 mm, 10.2 mm, 18.6 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: T356M476K035AT
Secondary Manufacturer Part#: T356M476K035AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

T356M476K035AT is an UltraDip II polar, radial dipped, tantalum through-hole capacitor. It provides the designer with the advantages of compactness, low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. The plastic case provides a tough barrier coating and maintains the precision of lead wire spacing within ±0.015inch. The gold colour epoxy utilized permits laser marking with outstanding permanency and legibility. Solid tantalum device exhibits no degradation failure mode during shelf storage and shows a constantly decreasing failure rate (i.e., absence of wear out mechanism) during life tests. It also exhibits low DC leakage, ESR and impedance, and maintains excellent temperature stability. Typical applications include filtering, bypassing, coupling, blocking and RC timing circuits or other applications that can benefit from compactness.

  • Laser-marked case
  • Capacitance tolerance is ±10%
  • 35V DC rated voltage
  • 100% Sn (tin) termination finish
  • 47µF capacitance
  • Operating temperature range from -55°C to 125°C

Technical Attributes

Find Similar Parts

Description Value
47 uF
± 10%
Radial Leaded
Radial Leaded
-888
5.08 mm
MSL 1 - Unlimited
125 °C
-55 °C
10.2 mm
18.6 mm
-888
-888
-888
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210040
Schedule B: 8532210040
In Stock :  0
Additional inventory
Factory Lead Time: 665 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$17.76761
200+
$17.28082
400+
$16.82
800+
$16.17308
1600+
$15.76875