PDP SEO Portlet

T355G475K050AS

Tantalum Capacitor, 4.7 uF, 50 V, ± 10%, Radial Leaded, 3.18 mm, 6.3 mm, 11.4 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: T355G475K050AS
Secondary Manufacturer Part#: T355G475K050AS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This series features a capacitance range from 0.1 to 680 microfarads at voltages from 3 to 50 VDC. The plastic case provides a tough barrier coating and maintains precision of lead wire spacing within ±0.015 inch. The gold color epoxy utilized permits Laser marking with outstanding permanency and legibility. All case sizes are printed with capacitance, voltage, polarity and vendor identification. Solid tantalum devices exhibit no degradation failure mode during shelf storage and show a constantly decreasing failure rate (i.e., absence of wearout mechanism) during life tests. The ‘UltraDip II’ Series provides self-insulating cases which are resistant to shock and vibration. These capacitors exhibit low DCL, ESR and Impedance and have excellent temperature stability.

  • Case Size G
  • Power Dissipation(max) @ 25°C: 0.090 Watts
  • Capacitance/Voltage Range: T355: 0.1-680µF, 3-50 Volts
  • Capacitance Tolerance: Available in standard EIA nominal values with ±20% and ±10% standard
  • Lead Material: T355 Series will be available, as an option, with 100% Matte Tin (RoHS compliant) lead wire or Sn/Pb lead wire.
  • Lead Tape and Reel: Reeling per specification RS-468.

Technical Attributes

Find Similar Parts

Description Value
4.7 uF
± 10%
Radial Leaded
3.18 mm
MSL 1 - Unlimited
125 °C
-55 °C
6.3 mm
11.4 mm
T355 Series
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210040
Schedule B: 8532210040
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$4.20422
1000+
$4.08904
2000+
$3.98
4000+
$3.91045
8000+
$3.8906