PDP SEO Portlet

T354A105J035AT

Tantalum Capacitor, 1 uF, 35 V, ± 5%, Radial Leaded, 6.35 mm, 4.5 mm, 8.6 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: T354A105J035AT
Secondary Manufacturer Part#: T354A105J035AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The ‘UltraDip II’ Series, miniature dipped solid tantalum capacitors, provide the designer with the advantage of compactness plus low leakage and low DF performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. This series features a capacitance range from 0.1 to 680 microfarads at voltages from 3 to 50 VDC. The plastic case provides a tough barrier coating and maintains precision of lead wire spacing within 0.015 inch. The gold color epoxy utilized permits Laser marking with outstanding permanency and legibility. All case sizes are printed with capacitance, voltage, polarity and vendor identification.

  • self-insulating cases resistant to shock and vibration
  • Low DCL, ESR and Impedance
  • Excellent temperature stability

Technical Attributes

Find Similar Parts

Description Value
1 uF
± 5%
Radial Leaded
Radial Leaded
-888
6.35 mm
125 °C
-55 °C
4.5 mm
8.6 mm
-888
-888
-888
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210040
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.205
2000+
$2.06895
4000+
$2.05834
8000+
$2.04773
16000+
$2.03712