PDP SEO Portlet

T350A105M035AT

Tantalum Capacitor, 1 uF, 35 V, ± 20%, 2.54 mm, -55 °C, 125 °C, Radial Leaded

Manufacturer:KEMET
Avnet Manufacturer Part #: T350A105M035AT
Secondary Manufacturer Part#: 43K4247
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T350 Ultradip II series are radial leaded, polarized tantalum capacitors. These miniature solid tantalum capacitors provide designer with advantage of compactness, low leakage and low dissipation factor performance characteristics for filtering, bypassing, coupling, blocking and RC timing circuits. T350 Ultradip II series exhibit no degradation failure mode during shelf storage and show constantly decreasing failure rate during life tests. Ultradip II series provides self insulating cases which are resistant to shock and vibration. These capacitors exhibit low DCL, ESR and impedance and have excellent temperature stability.

  • Capacitance value ranges from 0.1µF to 680µF
  • Rated voltage range from 3V to 50V
  • ±5%, ±10% and ±20% tolerance
  • Operating temperature range from -55°C to +125°C

Technical Attributes

Find Similar Parts

Description Value
1 µF
20%
Radial Leaded
Radial Leaded
-888
2.54 mm
MSL 1 - Unlimited
125 °C
-55 °C
4.5 mm
7.1 mm
-888
-888
-888
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210040
Schedule B: 8532210040
In Stock :  0
Additional inventory
Factory Lead Time: 137 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: