PDP SEO Portlet

T340D476K025AS

Tantalum Capacitor, 47 uF, 25 V, ± 10%, Radial Leaded, 10 mm, 1.2 ohm, 10.5 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: T340D476K025AS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Case Size D
  • Power Dissipation(max) @ 25°C: 0.125 Watts
  • Capacitance/Voltage Range: T340: 0.1-330µF, 6-50 Volts.
  • Capacitance Tolerance: Available in standard EIA nominal values with ±20% tolerance standard, ±10% and ±5% available on special
  • Lead Material: Solder coated steel core with copper ply per MIL-STD-1276.
  • Lead Tape and Reel: Reeling per specification RS-468.

Technical Attributes

Find Similar Parts

Description Value
1.2 ohm
10 mm
-55 °C
Radial Leaded
T340 Series
± 10%
12.3 mm
null
10.5 mm
25 V
null
null
null
125 °C
47 µF

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:11  Mult:1  
Need More?
USD $:
$ 11.379
11+
$11.379
22+
$11.3221
44+
$11.26521
88+
$10.58875
176+
$10.535
SubTotal:
$125.17