PDP SEO Portlet

T340D107M010AT4523

Surface Mount Tantalum Capacitor, 100 uF, 10 V, 1411 [3528 Metric], ± 20%, 1 ohm, 292 mA

Manufacturer:KEMET
Avnet Manufacturer Part #: T340D107M010AT4523
Secondary Manufacturer Part#: T340D107M010AT4523
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The compact space saving T340 Series is transfer molded in precision dies with a high impact resistant plastic having excellent electrical, physical, and moisture resistant properties. The gold color plastic case utilized permits laser marking with outstanding permanency and legibility. With very low impedance and ESR values, the T340 Series features exceptionally low DC leakage and DF characteristics. The T340 Series is available in standard ±20%; ±10%; ±5% (special order) capacitance tolerance. T340 Series capacitors are highly reliable and exhibit performance characteristics typical of military test standards.

  • Case Size D
  • Power Dissipation(max) @ 25°C: 0.125 Watts
  • Capacitance/Voltage Range: T340: 0.1-330µF, 6-50 Volts.
  • Capacitance Tolerance: Available in standard EIA nominal values with ±20% tolerance standard, ±10% and ±5% available on special
  • Lead Material: Solder coated steel core with copper ply per MIL-STD-1276.
  • Lead Tape and Reel: Reeling per specification RS-468.

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
1411 [3528 Metric]
-888
10 mm
D
125 °C
-55 °C
-888
1.9 mm
3.5 mm
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:250  Mult:250  
USD $:
250+
$11.25352
500+
$10.9452
1000+
$10.65333
2000+
$10.33352
4000+
$10.28106