PDP SEO Portlet

T322E336K020AT

Tantalum Capacitor, 33 uF, 20 V, ± 10%, Axial Leaded, 1.4 ohm, 7.11 mm, 13.46 mm

Manufacturer:KEMET
Avnet Manufacturer Part #: T322E336K020AT
Secondary Manufacturer Part#: T322E336K020AT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The T322 Series (CX01 Style) offers a complete line of extended range molded solid tantalum capacitors designed specifically for high speed automatic insertion applications. These capacitors offer an extremely high capacitance-to-volume ratio while still maintaining excellent performance characteristics. Supplied in six axial lead tubular case sizes, these capacitors are ideally suited for use in printed wiring boards and all applications requiring a high degree of packaging density and can be supplied in bulk packaging or lead-taped on reels. The 322 Series dimensions and tight lead wire-to-body concentricity permit installation by the same automatic insertion equipment used for diodes and resistors. These capacitors are available in working voltages of 2, 4, 6, 10, 15, 20, 25, 35 and 50 volts. The operating temperature range -55°C to +85°C at full rated voltage and with 2/3 85°C rated voltage at 125°C. The gold color epoxy permits laser marking with outstanding permanency and legibility.

  • 33µF capacitance and ±10% capacitance tolerance
  • E case size
  • 20V DC voltage rating
  • Operating temperature range from -55°C to 125°C
  • 100% tin (Sn)- plated termination finish

Technical Attributes

Find Similar Parts

Description Value
33 uF
± 10%
Axial Leaded
Axial Leaded
1.4 Ohm
-888
-888
MSL 1 - Unlimited
125 °C
-55 °C
7.11 mm
-888
13.46 mm
-888
-888
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210080
Schedule B: 8532210080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$9.3
2+
$9.0452
4+
$8.804
8+
$8.46538
16+
$8.25375